Schneider Electric RXM4GB1P7

Electromechanical Relay 230VAC 15KOhm 2A 4PDT(27x21x55)mm Plug-In Miniature Relay
$ 7.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric RXM4GB1P7.

IHS

Datasheet6 pages2 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

element14

Inventory History

3 month trend:
+2.59%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Schneider Electric RXM4GB1P7 provided by its distributors.

Electromechanical Relay 230VAC 15KOhm 2A 4PDT(27x21x55)mm Plug-In Miniature Relay
Schneider Electric Harmony Elektromechanische Relais RXM4GB1P7 - RXM4GB1P7
Relay, 4 Form C (NO/NC), 230 V (AC), 15000 Ω, 3 A, monostable, RXM4GB1P7
Miniature Plug-in relay - Zelio RXM 4 C/, 230V AC Coil Volts, 4 C/O
Relay; 4PDT Socket Mount; 3 A @ 28VDC; 230 VAC; Harmony RXM Series
Miniature Plug-in Relay RXM, 4CO, AC, 230V, 3A, PCB Pins
Schneider PLUG-IN RELAY 250V 3A RXM +OPTIONS
HARMONY, MINIATURE PLUG-IN RELAY
POWER RELAY, 4PDT, 2A, 250VAC; Contact Configuration: 4PDT; Coil Voltage: 230VAC; Contact Current: 2A; Product Range: Zelio RXM Series; Relay Mounting: Socket; Coil Type: -; Contact Voltage VAC: 250VAC; Relay Terminals: Quick Co
Interface Relay; Series:RXM; Coil Voltage VAC Nom:230V; Coil Resistance:15000ohm; No. of Poles:4; Contacts:4PDT; Relay Mounting:Plug In; Carry Current:3A; Coil Voltage AC Max:230V; Relay Options:Mechanical Indicator ;RoHS Compliant: Yes

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL