Schneider Electric RXM4AB2P7PVS

Schneider Electric Harmony Elektromechanische Relais RXM4AB2P7PVS - RXM4AB2P7PVS
$ 26.304
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric RXM4AB2P7PVS.

IHS

Datasheet6 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+48.82%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-12-21
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Schneider Electric RXM4AB2P7PVS provided by its distributors.

Schneider Electric Harmony Elektromechanische Relais RXM4AB2P7PVS - RXM4AB2P7PVS
RXM RELAY & SEPARATE SOCKET,4C/O,6A, 230VAC, RXM SERIES
MINIATURE, HARMONY ELECTROMECHAN
Power Relay, 4Pdt, 230Vac, 6A, Socket; Contact Configuration:4Pdt; Coil Voltage:230Vac; Contact Current:6A; Product Range:Harmony Rxm Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:250V Rohs Compliant: Yes |Schneider Electric RXM4AB2P7PVS
Coil Type = AC / Protection Rating = IP20 / Contact Configuration = 4CO / Termination Type = Screw Terminal / Mounting Type = Plug-In / Contact Material = AgNi / Width mm = 27 / Coil Voltage - AC V = 230 / Series = RXM / Length mm = 80 / Height mm = 83 / Switching Voltage - DC V = 28 / Switching Current A = 6 / Switching Capacity kVA = 1.5 / Switching Voltage - AC V = 250

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL