Schneider Electric RXM4AB2FD

Electromechanical Relay 110VDC 13.44KOhm 6A 4PDT (27x21x55)mm Plug-In Miniature Relay
$ 8.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric RXM4AB2FD.

IHS

Datasheet5 pages7 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TodayComponents

element14 APAC

Inventory History

3 month trend:
+652%

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Schneider Electric RXM4AB2FD provided by its distributors.

Electromechanical Relay 110VDC 13.44KOhm 6A 4PDT (27x21x55)mm Plug-In Miniature Relay
Schneider Electric Harmony Elektromechanische Relais RXM4AB2FD - RXM4AB2FD
MINIATURE PLUG IN RELAY, 4 C/O, 110V DC, MAX SWITCHING VOLTAGE 250V
RELAY, 4PDT SOCKET MOUNT, 8 A @ 30VDC, 110 VDC, HARMONY RXM SERIES
Plug-In, Plug-In Relay, Square, 6 A, 14 Pins, Quick Connect
Miniature Plug-in Relay RXM, 4CO, DC, 110V, 6A, PCB Pins
Schneider PLUG-IN RELAY 250V 6A RXM +OPTIONS
14 pin relay 110 Vdc coil 4PCO,6 A w/led
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
HARMONY, MINIATURE PLUG-IN RELAY
Power Relay, 4Pdt, 6A, 110Vdc, Panel; Contact Configuration:4Pdt; Coil Voltage:110Vdc; Contact Current:6A; Product Range:Harmony Rxm Series; Relay Mounting:Quick Connect; Coil Type:Dc; Contact Voltage Vac:250V; Relay Terminals:- Rohs Compliant: Yes |Schneider Electric RXM4AB2FD

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL