Schneider Electric RXM4AB1JD

Electromechanical Relay 12VDC 160Ohm 6A 4PDT(27x21x55)mm Plug-In Plug-In Relay
$ 7.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric RXM4AB1JD.

IHS

Datasheet5 pages7 years ago

Newark

Amar Radio Corporation

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.22%

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

General Purpose Relay, LY Series, Power, Non Latching, 4PDT, 12 VDC, 10 A RoHS Compliant: Yes
RELAY, E-MECH, GEN PURP,4PDT, CUR-RTG 10A, CTRL-V 12DC, VOL-RTG 250/125AC/DC,14 PIN
TE Connectivity / P&BPT570L12
Power/Signal Relay, 4 Form C, Momentary, 12VDC (Coil), 760mW (Coil), 6A (Contact), Panel Mount
RELAY; E-MECH; POWER; SPDT; CUR-RTG 10A; CTRL-V 24AC; VOL-RTG 250/30AC/DC; SOCKET MNT
TE ConnectivityPT52A012B
Relay Gen Purpose 4Pdt 6A 12V |Potter&brumfield Te Connectivity PT52A012B
Schneider Electric782XDX2C-120A
Relay; E-Mech; Pwr; 4PDT; Cur-Rtg 8,10A; Ctrl-V 110AC; Vol-Rtg 120,277/28AC/DC

Descriptions

Descriptions of Schneider Electric RXM4AB1JD provided by its distributors.

Electromechanical Relay 12VDC 160Ohm 6A 4PDT(27x21x55)mm Plug-In Plug-In Relay
Miniature plug-in relay,6 A,4 CO,12 V, 12V DC Coil Volts, 4 C/O
RELAY, 4PDT SOCKET MOUNT, 8 A @ 30VDC, 12 VDC, HARMONY RXM SERIES
Miniature Plug-in Relay RXM, 4CO, DC, 12V, 6A, PCB Pins
Schneider Electric Harmony Elektromechanische Relais RXM4AB1JD - RXM4AB1JD
Schneider PLUG-IN RELAY 250V 6A RXM +OPTIONS
14 pin plug in relay 12Vdc coil, 6A 4PCO
HARMONY, MINIATURE PLUG-IN RELAY
RELAY, 4PDT, 250VAC, 6A; Contact Configuration: 4PDT; Coil Voltage: 12VDC; Contact Current: 6A; Product Range: Zelio RXM Series; Relay Mounting: Socket; Coil Type: -; Contact Voltage VAC: 250VAC; Relay Terminals: Quick Connect;
Interface Relay; Series:RXM; Coil Voltage VDC Nom:12V; Coil Resistance:160ohm; No. of Poles:4; Contacts:4PDT; Relay Mounting:Plug In; Carry Current:6A; Coil Voltage DC Max:12V; Relay Options:Mechanical Indicator ;RoHS Compliant: Yes

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL