Descriptions of Schneider Electric RXM3AB2E7 provided by its distributors.
Electromechanical Relay 48VAC 770Ohm 10A 3PDT(27x21x55)mm Plug-In Plug-In Relay
Schneider Electric Harmony Elektromechanische Relais RXM3AB2E7 - RXM3AB2E7
Relay, 3 Form C (NO/NC), 48 V (AC), 710 Ω, 10 A, monostable, RXM3AB2E7
3PDT Socket Mount Non-Latching Relay Plug In; 10 A @ 30 V dc; 48V ac
Miniature plug-in relay,10 A,3 CO,LED, 48V AC Coil Volts, 3 C/O
RELAY, 3PDT SOCKET MOUNT, 10 A @ 30VDC, 48 VAC, HARMONY RXM SERIES
Miniature Plug-in Relay RXM, 3CO, AC, 48V, 10A, PCB Pins
Schneider PLUG-IN RELAY 250V 10A RXM +OPTIONS
11 pin relay 48 Vac coil 3PDT,10 A w/led
HARMONY, MINIATURE PLUG-IN RELAY
Interface Relay; Series:RXM; Coil Voltage VAC Nom:48V; Coil Resistance:770ohm; No. of Poles:3; Contacts:3PDT; Relay Mounting:Plug In; Carry Current:10A; Coil Voltage AC Max:48V ;RoHS Compliant: Yes
POWER RELAY, 3PDT, 10A, 250VAC; Contact Configuration: 3PDT; Coil Voltage: 48VAC; Contact Current: 10A; Product Range: Zelio RXM Series; Relay Mounting: Socket; Coil Type: -; Contact Voltage VAC: 250VAC; Relay Terminals: Quick C