Schneider Electric RXM2AB2FD

Electromechanical Relay 110VDC 13.44KOhm 12A DPDT (27x21x55)mm Plug-In Miniature Relay
$ 7.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric RXM2AB2FD.

IHS

Datasheet5 pages7 years ago

Newark

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+20.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Schneider Electric RXM2AB2FD provided by its distributors.

Electromechanical Relay 110VDC 13.44KOhm 12A DPDT (27x21x55)mm Plug-In Miniature Relay
Schneider Electric Harmony Elektromechanische Relais RXM2AB2FD - RXM2AB2FD
RELAY, DPDT SOCKET MOUNT, 12 A @ 28VDC, 110 VDC, HARMONY RXM SERIES
Plug-In, Plug-In Relay, Square, 12 A, 8 Pins, Quick Connect
Schneider PLUG-IN RELAY 250V 12A RXM +OPTIONS
8 pin relay 110 Vdc coil DPCO,12 A w/led
HARMONY, MINIATURE PLUG-IN RELAY
Power Relay, Dpdt, 12A, 110Vdc, Socket; Contact Configuration:Dpdt; Coil Voltage:110Vdc; Contact Current:12A; Product Range:Harmony Rxm Series; Relay Mounting:Socket; Coil Type:-; Contact Voltage Vac:250V; Contact Voltage Vdc:28V Rohs Compliant: Yes |Schneider Electric RXM2AB2FD
Switching Current A = 12 / Switching Voltage - DC V = 250 / Switching Capacity kVA = 3 / Switching Voltage - AC V = 250 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Plug-In / Series = RXM / Coil Voltage - DC V = 110 / Width mm = 21 / Length mm = 27 / Protection Rating = IP40 / Height mm = 40 / Contact Configuration = 2CO / Coil Type = DC

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL