Schneider Electric RXM2AB2BDPVS

Power Relay, Dpdt, 24Vdc, 12A, Socket Rohs Compliant: Yes |Schneider Electric RXM2AB2BDPVS
$ 23.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric RXM2AB2BDPVS.

IHS

Datasheet6 pages5 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.92%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric RXM2AB2BDPVS provided by its distributors.

Power Relay, Dpdt, 24Vdc, 12A, Socket Rohs Compliant: Yes |Schneider Electric RXM2AB2BDPVS
Schneider Electric Harmony Elektromechanische Relais RXM2AB2BDPVS - RXM2AB2BDPVS
Relay, 2 Form C (NO/NC), 650 Ω, 12 A, 250 V (AC), RXM2AB2BDPVS
RXM RELAY & SEPARATE SOCKET,2C/O,10A, 24VDC, RXM SERIES
RXM RLY SEPARATE SCKT2C/O 10A 24
Coil Type = DC / Protection Rating = IP20 / Contact Configuration = 2CO / Termination Type = Screw Terminal / Mounting Type = Plug-In / Contact Material = AgNi / Width mm = 27 / Coil Voltage - DC V = 24 / Series = RXM / Length mm = 80 / Height mm = 83 / Switching Voltage - DC V = 28 / Switching Current A = 12 / Switching Capacity kVA = 3 / Switching Voltage - AC V = 250

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL