Schneider Electric RXM2AB1JD

Electromechanical Relay 12VDC 160Ohm 12A DPDT (( 27mm 21mm 55mm)) Plug-In Plug-In Relay
$ 6.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric RXM2AB1JD.

IHS

Datasheet7 pages2 years ago

Newark

Amar Radio Corporation

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+69.62%

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Schneider Electric RXM2AB1JD provided by its distributors.

Electromechanical Relay 12VDC 160Ohm 12A DPDT (( 27mm 21mm 55mm)) Plug-In Plug-In Relay
RELAY, 12VDC, 12A, DPDT, SOCKET; Contact Configuration: DPDT; Coil Voltage: 12VDC; Contact Current: 12A; Product Range: Zelio RXM Series; Relay Mounting: Socket; Coil Type: DC; Contact Vol; Available until stocks are exhausted
Interface Relay; Series:RXM; Coil Voltage VDC Nom:12V; Coil Resistance:160ohm; No. of Poles:2; Contacts:DPDT; Relay Mounting:Plug In; Carry Current:12A; Coil Voltage DC Max:12V; Relay Options:Mechanical Indicator ;RoHS Compliant: Yes
Switching Current A = 12 / Switching Voltage - DC V = 250 / Switching Capacity kVA = 3 / Switching Voltage - AC V = 250 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Plug-In / Series = RXM / Coil Voltage - DC V = 12 / Width mm = 21 / Length mm = 27 / Protection Rating = IP40 / Height mm = 40 / Contact Configuration = 2CO / Coil Type = DC

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL