Schneider Electric RXG23F7

DPST-C/O Socket Non-Latching Relay; 5 A; 120V ac Used in Industrial Applications
$ 10.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric RXG23F7.

Farnell

Datasheet6 pages9 years ago

element14 APAC

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+99.08%

Supply Chain

Country of OriginMainland China
Introduction Date2016-09-28
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Schneider Electric RXG23F7 provided by its distributors.

DPST-C/O Socket Non-Latching Relay; 5 A; 120V ac Used in Industrial Applications
Relay, Dpdt, 250Vac, 30Vdc, 5A; Contact Configuration:Dpdt; Coil Voltage:120Vac; Contact Current:5A; Product Range:Harmony Rxg Series; Relay Mounting:Socket; Coil Type:-; Contact Voltage Vac:250V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Schneider Electric RXG23F7
Coil Type = AC / Protection Rating = IP20 / Contact Configuration = 2CO / Termination Type = Screw Terminal / Mounting Type = Plug-In / Contact Material = AgSnO2In2O3 / Coil Voltage - AC V = 120 / Series = Zelio Relay / Switching Voltage - DC V = 30 / Switching Current A = 5 / Switching Capacity kVA = 1.25 / Switching Voltage - AC V = 250

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • RXG23F7.