Schneider Electric RXG23B7

Interface plug in relay, Harmony Electromechanical Relays, 5A, 2CO, with LED, 24V AC
$ 9.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric RXG23B7.

IHS

Datasheet6 pages7 years ago

Newark

element14 APAC

Burklin Elektronik

TME

Inventory History

3 month trend:
-26.09%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric RXG23B7 provided by its distributors.

Interface plug in relay, Harmony Electromechanical Relays, 5A, 2CO, with LED, 24V AC
Schneider Electric Harmony Elektromechanische Relais RXG23B7 - RXG23B7
PLUG-IN RELAY, 2CO, SOCKET MOUNT, 5 A, 24VAC, HARMONY RXG SERIES
2CO Socket Mount Non-Latching Relay Plug In; 5 A; 24V ac
RELAY, DPDT, 250VAC, 30VDC, 5A
RELAY 2CO 5A@250VAC 24VAC COIL LED
HARMONY, INTERFACE PLUG-IN RELAY
Relay, Dpdt, 250Vac, 30Vdc, 5A; Contact Configuration:Dpdt; Coil Voltage:24Vac; Contact Current:5A; Product Range:Harmony Rxg Series; Relay Mounting:Socket; Coil Type:-; Contact Voltage Vac:250V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Schneider Electric RXG23B7
Switching Current A = 5 / Switching Voltage - DC V = 30 / Switching Capacity kVA = 1.25 / Switching Voltage - AC V = 250 / Contact Material = AgSnO2In2O3 / Termination Type = Screw Terminal / Mounting Type = Plug-In / Series = Zelio Relay / Coil Voltage - AC V = 24 / Protection Rating = IP20 / Contact Configuration = 2CO / Coil Type = AC

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL