Descriptions of Schneider Electric RXG22P7 provided by its distributors.
Interface relay 2 Form C (NO/NC), 230 V (AC), 23500 Ω, 5 A, 230 V (AC), RXG22P7
Schneider Electric Harmony Elektromechanische Relais RXG22P7 - RXG22P7
Schneider Electric RXG22P7 Relay 230V AC 5A 2 change-overs 1pc
PLUG-IN RELAY, 2CO, SOCKET MOUNT, 5 A, 230VAC, HARMONY RXG SERIES
2CO Socket Mount Non-Latching Relay Plug In; 5 A; 230V ac
Interface plug in relay, Harmony Electromechanical Relays, 5A, 2CO, with LED, lockable test but to n, 230V AC
继电器, DPDT, 250VAC, 30VDC, 5A;
RELAY 2CO 5A@250VAC 230VAC COIL LED+LTB
HARMONY, INTERFACE PLUG-IN RELAY
Relay, Dpdt, 250Vac, 30Vdc, 5A; Contact Configuration:Dpdt; Coil Voltage:230Vac; Contact Current:5A; Product Range:Zelio Rxg Series; Relay Mounting:Socket; Coil Type:-; Contact Voltage Vac:250V; Relay Terminals:Quick Connect; Contactrohs Compliant: Yes |Schneider Electric RXG22P7
Coil Type = AC / Protection Rating = IP40 / Contact Configuration = 2CO / Termination Type = Flat Pin Terminal / Mounting Type = Plug-In / Contact Material = AgSnO2In2O3 / Width mm = 13 / Coil Voltage - AC V = 230 / Series = Zelio Relay / Length mm = 29 / Height mm = 37 / Switching Voltage - DC V = 30 / Switching Current A = 5 / Switching Capacity kVA = 1.25 / Switching Voltage - AC V = 250