Schneider Electric RXG12BD

Interface Relay 1 Form C (no/nc), 24 V (DC), 1100 Ω, 10 A, 24 V (DC), RXG12BD
$ 7.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric RXG12BD.

IHS

Datasheet6 pages7 years ago

Farnell

element14 APAC

Burklin Elektronik

TME

Inventory History

3 month trend:
-6.17%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric RXG12BD provided by its distributors.

Interface relay 1 Form C (NO/NC), 24 V (DC), 1100 Ω, 10 A, 24 V (DC), RXG12BD
Schneider Electric RXG12BD RXG Plug-in Relay 24V DC 10A 1 change-over 1pc
Relay, Spdt, 250Vac, 30Vdc, 10A; Contact Configuration:Spdt; Coil Voltage:24Vdc; Contact Current:10A; Product Range:Harmony Rxg Series; Relay Mounting:Socket; Coil Type:-; Contact Voltage Vac:250V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Schneider Electric RXG12BD
Coil Type = DC / Protection Rating = IP40 / Contact Configuration = 1CO / Termination Type = Flat Pin Terminal / Mounting Type = Plug-In / Contact Material = AgSnO2In2O3 / Width mm = 13 / Coil Voltage - DC V = 24 / Series = Zelio Relay / Length mm = 29 / Height mm = 37 / Switching Voltage - DC V = 30 / Switching Current A = 10 / Switching Capacity kVA = 2.5 / Switching Voltage - AC V = 250
Square D (Schneider Electric) RXG12BD Zelio Interface Plug-In Relay. Schneider Electric Square D Zelio Interface Plug-In Relay, Series: RXG Series, 10 A, 24 VDC Coil, SPDT (1C/O) Contact Form, 10 A at 250 VAC/10 A at 30 VDC Contact, 1 Pole, DIN Rail/Panel Mounting, Screw Terminal, LED Display, IP40 Enclosure, -40 to 70 deg C, 13 mm W Dimensions. Additional Description: SQD -RXG12BD RELAY 1CO 10A@250VAC 24VDC COIL LED+LTB (1 FORM C CONTACT. Catalog Description: Harmony, Interface plug-in relay, 10 A, 1 CO, with LED, with lockable test button, 24 V DC.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • RXG12BD.