Schneider Electric RUZC3M

Relay Socket, Mixed Contact, 10A 250V, RUMC3 Relays, Screw, Rpz Series
$ 5.097
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric RUZC3M.

IHS

Datasheet5 pages7 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+3.64%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2018-06-12
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-09-09

Descriptions

Descriptions of Schneider Electric RUZC3M provided by its distributors.

RELAY SOCKET, MIXED CONTACT, 10A 250V, RUMC3 RELAYS, SCREW, RPZ SERIES
Schneider Electric RUZC3M 11 Pin Cylindrical Relay Socket
Relay Socket for use with RUZ Series Relay Sockets 250V
Conn Relay Socket SKT 11 POS Screw ST Panel Mount
Relay socket for universal relay RUMC3, RUZC3M
Schneider RELAY SOCKET 300V 12A RUZ +OPTIONS
Relay Socket, 10A, 250V, Screw Terminal
Socket, Harmony Electromechanical Relays, for RUMC3 relays, 10A, screw connec to rs, mixed contact
Relay Socket, 11 Contact(s), Screw
Relay Socket; Socket Mounting:Din Rail, Panel; Socket Terminals:Screw; No. Of Pins:-; Current Rating:10A; Voltage Rating:250V; Product Range:-; Accessory Type:Relay Socket; Features:Mixed Terminals, Box Lug Connector Rohs Compliant: Yes |Square D By Schneider Electric RUZC3M
Square D (Schneider Electric) RUZC3M Zelio Relay Socket. Schneider Electric Square D Zelio Relay Socket, Mixed, Series: RUZ, 250 VAC, 10 A, 11 Pins, -40 to 55 deg C, For Use With: Zelio RUMC (3 CO) Plug-In Relay, DIN Rail/Panel Mounting, Screw Clamp Terminal, IP20 Enclosure, 1-1/2 in W Dimensions. Additional Description: SQD -RUZC3M RELAY SOCKET 300V 12A RUZ +OPTIONS +OPTIONS. Catalog Description: Harmony, Socket, for RUMC3 relays, 10 A, screw connectors, mixed contact.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL