Schneider Electric RUZC2M

Relay Socket; 10A; 250V or Less; Mixed Contact; DIN/Panel Mnt; for RUMC2 Relays
$ 4.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric RUZC2M.

IHS

Datasheet5 pages7 years ago

element14 APAC

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+62.11%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Schneider Electric RUZC2M provided by its distributors.

Relay Socket; 10A; 250V or Less; Mixed Contact; DIN/Panel Mnt; for RUMC2 Relays
Zelio Socket RUZ Relay, Mixed Contact, 10 A, < 250 V Connector for Relay RUMC2
Relay Socket; Socket Mounting:DIN Rail/Panel; Socket Terminals:Screw; For Use With:RUM C2xxxxx Relays; Current Rating:12A; Features:Mixed terminals, Box Lug Connector; Series:RUZ ;RoHS Compliant: Yes
RELAY SOCKET; Socket Mounting:DIN Rail / Panel; Current Rating:12A; Socket Terminals:Screw; Voltage Rating:300V; Accessory Type:Relay Socket; For Use With:Schneider RUMC2xxxxx Relays; Current Rating:12A
Current Max. A = 10 / Voltage Max. V = 250 / Suitable for = RUM / Suitable for = RE48A / Pins = 8 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Width mm = 38
SOCKET, FOR RUMC2 RELAYS; Socket Mounting: DIN Rail, Panel; Socket Terminals: Screw; No. of Pins: 8Pins; Current Rating: 10A; Voltage Rating: 250VAC; Product Range: Zelio RUM Series; SVHC: No SVHC (15-Jan-2018); Accessory Type:
Schneider Electric Square D Zelio Relay Socket, Series: RUZ, 250 V AC, 10 A, 8 Pins, -40 to 55 deg C, For Use With: RUM (2CO), RE48 (2CO), RE48 (1CO-1CO) Plug-In Relay, DIN Rail/Panel Mounting, Screw Terminal, IP20 Enclosure, 2.95 in L x 1.5 in W x 1.06 in H Dimensions

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL