Schneider Electric RSL1PVJU

Electromechanical Relay 12VDC 848Ohm 6A SPDT THT Slim Relay
$ 15.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric RSL1PVJU.

IHS

Datasheet4 pages6 years ago

Master Electronics

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-42.24%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schneider Electric RSL1PVJU provided by its distributors.

Electromechanical Relay 12VDC 848Ohm 6A SPDT THT Slim Relay
RELAY, SPDT, 400VAC, 300VDC, 6A; Contact Configuration: SPDT; Coil Voltage: 12VDC; Contact Current: 6A; Product Range: RSL Series; Relay Mounting: DIN Rail; Coil Type: -; Contact Voltage VAC: 400VAC; Relay T 85R3419
; Relay Type:General Purpose; Coil Voltage VDC Nom:12V; Contact Current Max:6A; Coil Resistance:848ohm; Contact Configuration:SPDT; Coil Type:DC; Nom Operating Power:170mW; Relay Mounting:DIN Rail; External Width:6mm
Coil Type = AC / DC / Protection Rating = IP40 / Contact Configuration = 1CO / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Contact Material = AgSnO₂ / Width mm = 6 / Coil Voltage - AC V = 12 / Coil Voltage - DC V = 12 / Series = Zelio Relay / Length mm = 95 / Height mm = 79 / Switching Capacity kVA = 1.5 / Switching Voltage - AC V = 277

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL