Schneider Electric RSL1PVFU

Electromechanical Relay 60VDC 20.5KOhm 6A SPDT(6.2x95x78.6)mm THT Slim Relay
$ 18.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric RSL1PVFU.

IHS

Datasheet4 pages6 years ago

Master Electronics

element14 APAC

Newark

Burklin Elektronik

Inventory History

3 month trend:
-3.92%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2015-05-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric RSL1PVFU provided by its distributors.

Electromechanical Relay 60VDC 20.5KOhm 6A SPDT(6.2x95x78.6)mm THT Slim Relay
Power/Signal Relay, SPDT, Momentary, 0.003A (Coil), 60VDC (Coil), 180mW (Coil), 0.1A (Contact), 277VDC (Contact), DC Input, AC/DC Output, Socket Mount
Relay, Spdt, 250Vac, 6A; Contact Configuration:Spdt; Coil Voltage:60Vdc; Contact Current:6A; Product Range:Harmony Rsl Series; Relay Mounting:Socket; Coil Type:Dc; Contact Voltage Vac:250V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Schneider Electric RSL1PVFU
Coil Type = AC / DC / Protection Rating = IP40 / Contact Configuration = 1CO / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Contact Material = AgSnO₂ / Width mm = 6 / Coil Voltage - AC V = 110 / Coil Voltage - DC V = 110 / Series = Zelio Relay / Length mm = 95 / Height mm = 79 / Switching Capacity kVA = 1.5 / Switching Voltage - AC V = 277

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL