Schneider Electric RSL1PRBU

Electromechanical Relay 24VDC 3.39KOhm 6A SPDT THT Interface Relay
$ 19.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric RSL1PRBU.

IHS

Datasheet4 pages6 years ago

element14 APAC

Farnell

Newark

Amar Radio Corporation

Inventory History

3 month trend:
+243%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schneider Electric RSL1PRBU provided by its distributors.

Electromechanical Relay 24VDC 3.39KOhm 6A SPDT THT Interface Relay
Interface relay 1 Form C (NO/NC), 24 V (DC), 33900 Ω, 6 A, 24 V (DC), RSL1PRBU
POWER RELAY, SPDT, 24VDC, 6A, DIN RAIL; Product Range: SCHNEIDER - RSL Series; Coil Voltage: 24VDC; Contact Current: 6A; Contact Voltage VAC: 400V; Contact Voltage VDC: 300V; Contact Configuration: SPDT; Coil
Relay, Spdt, 250Vac, 6A; Contact Configuration:Spdt; Coil Voltage:24Vdc; Contact Current:6A; Product Range:Harmony Rsl Series; Relay Mounting:Socket; Coil Type:Dc; Contact Voltage Vac:250V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Schneider Electric RSL1PRBU
Coil Type = DC / Protection Rating = IP40 / Contact Configuration = 1CO / Termination Type = Spring Terminal / Mounting Type = DIN Rail Mount / Contact Material = AgSnO₂ / Width mm = 6.2 / Coil Voltage - DC V = 24 / Series = Zelio Relay / Length mm = 79 / Height mm = 103 / Switching Current A = 6 / Switching Capacity kVA = 1.5 / Switching Voltage - AC V = 277
Square D (Schneider Electric) RSL1PRBU Zelio Slim Interface Plug-In Relay. Schneider Electric Square D Zelio Relay, Slim Interface, Series: RSL, 6 A, 0.17 W Power, 24 VDC Coil, 1NO-1NC Contact Form, 6 A at 250 VAC Contact, 1 Pole, Plug-In/Socket Mounting, Spring Terminal, IP40 Enclosure, -40 to 55 deg C, 0.24 in W x 3.09 in H x 3.98 in D Dimensions. Additional Description: SQD -RSL1PRBU Relay + spring clamp socket 24 VAC/VDC. Catalog Description: Harmony, Slim interface relay pre-assembled, 6 A, 1 CO, with LED, with protection circuit, spring terminals, 24 V AC/DC.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSL1PRBU.