Schneider Electric RSB2A080U7

Electromechanical Relay 240VAC 33KOhm 8(NO)/4(NC)A DPDT (29x12.5x15.7)mm THT Interface Relay
$ 5.01
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric RSB2A080U7.

IHS

Datasheet5 pages7 years ago

Newark

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Schneider Electric RSB2A080U7 provided by its distributors.

Electromechanical Relay 240VAC 33KOhm 8(NO)/4(NC)A DPDT (29x12.5x15.7)mm THT Interface Relay
Interface relay 2 Form C (NO/NC), 33000 Ω, 8 A, 240 V (AC), RSB2A080U7
Interface Relay; Series:RSB; Coil Voltage VAC Nom:240V; Coil Resistance:42500ohm; No. of Poles:2; Contacts:DPDT; Relay Mounting:Plug In; Carry Current:8A; Coil Voltage AC Max:240V; Relay Terminals:Flat Pin ;RoHS Compliant: Yes
RELAY, DPDT, 250VAC, 28VDC, 8A; Contact Configuration: DPDT; Coil Voltage: 240VAC; Contact Current: 8A; Product Range: Zelio Series; Relay Mounting: Socket; Coil Type: AC; Contact Voltage VAC: 250VAC; Relay Terminals: Quick Conn
RELAY, INTERFACE, 8A, 2CO, 240VDC; Coil Voltage VAC Nom:240V; Contact Current Max:8A; Contact Voltage DC Max:300V; Coil Resistance:42.5kohm; Contact Configuration:DPDT; Average Power Consumption:0.75VA; Relay Mounting:Plug-In; External Height:15.7mm; External Width:12.5mm; External Depth:29mm; SVHC:No SVHC (19-Dec-2011); Contact Configuration:DPDT
Switching Current A = 8 / Switching Voltage - DC V = 250 / Switching Capacity kVA = 2 / Switching Voltage - AC V = 250 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Plug-In / Series = RSB / Width mm = 12.5 / Coil Voltage - AC V = 240 / Length mm = 29 / Protection Rating = IP40 / Height mm = 15.7 / Contact Configuration = 2CO / Coil Type = AC

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL