Schneider Electric RSB2A080FD

Electromechanical Relay 110VDC 30.25KOhm 8(NO)/4(NC)A DPDT (29x12.5x15.7)mm THT Interface Relay
$ 5.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric RSB2A080FD.

IHS

Datasheet5 pages7 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginAustria
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schneider Electric RSB2A080FD provided by its distributors.

Electromechanical Relay 110VDC 30.25KOhm 8(NO)/4(NC)A DPDT (29x12.5x15.7)mm THT Interface Relay
Interface relay 2 Form C (NO/NC), 30250 Ω, 8 A, 110 V (DC), RSB2A080FD
POWER RELAY, DPDT, 8A, 250VAC; Contact Configuration: DPDT; Coil Voltage: 110VDC; Contact Current: 8A; Product Range: RSB Series; Relay Mounting: Socket; Coil Type: -; Contact Voltage VAC: 250VAC; Relay Terminals: Quick Connect;
Interface Relay; Series:RSB; Coil Voltage VDC Nom:110V; Coil Resistance:25200ohm; No. of Poles:2; Contacts:DPDT; Relay Mounting:Plug In; Carry Current:8A; Coil Voltage DC Max:110V; Relay Terminals:Flat Pin ;RoHS Compliant: Yes
Switching Current A = 8 / Switching Voltage - DC V = 250 / Switching Capacity kVA = 2 / Switching Voltage - AC V = 250 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Plug-In / Series = RSB / Coil Voltage - DC V = 110 / Width mm = 12.5 / Length mm = 29 / Protection Rating = IP40 / Height mm = 15.7 / Contact Configuration = 2CO / Coil Type = DC

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL