Schneider Electric RSB2A080BDPV

Power Relay, Dpdt, 24Vdc, 8A, Socket Rohs Compliant: Yes |Schneider Electric RSB2A080BDPV
$ 20.9
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric RSB2A080BDPV.

RS (Formerly Allied Electronics)

Datasheet6 pages5 years ago

Inventory History

3 month trend:
-14.33%

Descriptions

Descriptions of Schneider Electric RSB2A080BDPV provided by its distributors.

Power Relay, Dpdt, 24Vdc, 8A, Socket Rohs Compliant: Yes |Schneider Electric RSB2A080BDPV
Interface relay 2 Form C (NO/NC), 24 V (DC), 1440 Ω, 8 A, 26.4 V (DC), RSB2A080BDPV
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
HARMONY, INTERFACE PLUG-IN RELAY
Coil Type = DC / Protection Rating = IP20 / Contact Configuration = 2CO / Termination Type = Screw Terminal / Mounting Type = Plug-In / Contact Material = AgNi / Coil Voltage - DC V = 24 / Series = RSB / Switching Voltage - DC V = 28 / Switching Current A = 8 / Switching Capacity kVA = 2 / Switching Voltage - AC V = 250

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL