Schneider Electric RPZF4

Schneider Electric Socket; 14-Blade; Screw Terminal; for RPM4 Relays; DIN Rail or Panel Mount
$ 9.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric RPZF4.

IHS

Datasheet3 pages7 years ago

Newark

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.93%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schneider Electric RPZF4 provided by its distributors.

Schneider Electric Socket; 14-Blade; Screw Terminal; for RPM4 Relays; DIN Rail or Panel Mount
RELAY SOCKET, 16A, 250VAC, DIN RAIL; Socket Mounting: DIN Rail; Socket Terminals: Screw; No. of Pins: 14Pins; Current Rating: 16A; Voltage Rating: 250VAC; Product Ra; Available until stocks are exhausted Alternative available
Relay Socket; Current Rating:15A; Socket Terminals:Screw; For Use With:RPM 4xxx Relays; Features:Screw clamp terminals; Series:RPZ ;RoHS Compliant: Yes
Schneider Electric RPZF4 Zelio Relay Socket. Schneider Electric Square D Zelio Relay Socket, Flat, Series: RPZ, 250 VAC, 16 A, 14 Pins, -40 to 55 deg C, For Use With: RPM (4CO) Plug-In Relay, DIN Rail/Panel Mounting, Screw Clamp Terminal, IP20 Enclosure, 3.31 in L x 1.97 in W x 1.18 in H Dimensions. Additional Description: SQD -RPZF4 PLUG-IN RELAY 250V 15A RPM +OPTIONS WITH RPM4 SCREW CLAMP TERM. Catalog Description: Harmony, Socket, for RPM4 power relays, 16 A screw clamp terminals, mixed contact.
"This Harmony RPM plug-in socket has a rated voltage of 250V AC with an output rating of 16A." "This plug-in relay socket is compatible with interface plug-in relay RXM range." "It has a large choice of number of contacts for high rated current use with space-saving design which allows for a flexible and easy installation on DIN rail." "It helps to reduce the size of enclosures and increase machine reliability, you can mount nearly everywhere." "It is compatible with plug in control relay." "It enables easy installation and connect to relay from its socket." "Workability for hard-wired logic automated systems to complement the functions of industrial programmable logic controllers (PLCs)."Main Characteristic Value(s) Range of Product Harmony Electromechanical Relays Device short name RPZ Product or Component Type Socket Product compatibility Plug-in relay RPM 4 C/O Contacts type and composition 4 C/O [Ith] conventional free air thermal current 16 A [Ue] rated operational voltage Complementary Characteristic Value(s) Shape of pin Flat Contact terminal arrangement Mixed Tightening torque Fixing mode By screw (panel)Clip-on (35 mm symmetrical DIN rail) [Uimp] rated impulse withstand voltage 4 kV Overvoltage category III pollution degree 3 Sale per indivisible quantity 10 Width 2.0 in (50 mm) Product Weight 0.207 lb(US) (0.094 kg)

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL