Schneider Electric RPM42BD

Schneider Electric RPM42BD power plug-in relay - Zelio RPM - 4 C/O - 24 V DC. - 15 A - with LED
$ 13.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric RPM42BD.

IHS

Datasheet5 pages7 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

element14 APAC

Inventory History

3 month trend:
+28.44%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Schneider Electric RPM42BD provided by its distributors.

Schneider Electric RPM42BD power plug-in relay - Zelio RPM - 4 C/O - 24 V DC. - 15 A - with LED
HARMONY, POWER PLUG-IN RELAY, 15A, 24VDC, 4CO, WITH LED, WITH LOCKABLE TEST BUTTON
RELAY, 4PDT, 250VAC, 28VDC, 15A; Contact Configuration:4PDT; Coil Voltage:24VDC; Contact Current:15A; Product Range:Zelio RPM Series; Relay Mounting:Socket; Coil Type:-; Contact Voltage VAC:250VAC; Relay Terminals:Quick
Schneider Electric RPM42BD Zelio Miniature Power Relay Brand: Schneider Electric. Part Number: RPM42BD. Schneider Electric Square D Zelio Miniature Power Relay, Series: RPM, 15 A, 1/2 hp Power, 10 to 150 Hz Frequency, 24 VDC Coil, 4NO-4NC Contact Form, 15 A at 277 VAC/15 A at 28 VDC Contact, 14 Pins, Square Base, 4 Pole, Plug-In/Socket Mounting, Faston/Flat Pin/Spade Terminal, LED Display, IP40 Enclosure, -40 to 55 deg C, 39 mm W x 41 mm D x 27 mm H Dimensions. Additional Description: SQD -RPM42BD 15A POWER RELAY LED 4C/O 24VDC. Catalog Description: plug-in relay, Harmony electromechanical relays, 15A, 4CO, with LED, lockable test button, 24V DC..

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL