Schneider Electric RPM32F7

Plug-In, General Purpose Relay, Square, 15 A, 11 Pins, Quick Connect
$ 11.06
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric RPM32F7.

IHS

Datasheet5 pages7 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.61%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Schneider Electric RPM32F7 provided by its distributors.

Plug-In, General Purpose Relay, Square, 15 A, 11 Pins, Quick Connect
Schneider Electric Miniature Power Relay; 15A; 3PDT; 120VAC; 11-Blade; LED; Mechanical Indicator; Test Button
3PDT Panel Mount Non-Latching Relay Plug In; 15 A; 120V ac
Schneider Electric Harmony Elektromechanische Relais RPM32F7 - RPM32F7
HARMONY, POWER PLUG-IN RELAY, 15
Relay, 3Pdt, 120Vac, 15A, Socket; Contact Configuration:3Pdt; Coil Voltage:120Vac; Contact Current:15A; Product Range:Zelio Rpm Series; Relay Mounting:Socket; Coil Type:-; Contact Voltage Vac:250Vac; Relay Terminals:Quick Connect; Rohs Compliant: Yes |Schneider Electric RPM32F7
Square D RPM32F7 Power Relay Brand: Square D. Part Number: RPM32F7. Square D Power Relay, Series: RPM, 15 A, 3750 VA Power, 60 Hz Frequency, 120 V AC Coil, 3CO 3 Form C Contact Form, Plug-In Mounting, Quick-Connect Terminal, LED Display, IP40 Enclosure, -40 to 185 deg F. Additional Description: SQD -RPM32F7 15A POWER RELAY LED 3C/O 120VAC. Catalog Description: plug-in relay, Harmony electromechanical relays, 15A, 3CO, with LED, lockable test button, 120V AC..

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL