Schneider Electric RPM21F7

Characteristics Power Plug-In Relay - Zelio Rpm - 2 C/O - 120 V
$ 8.2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric RPM21F7.

IHS

Datasheet5 pages7 years ago

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+9.33%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-06-12
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-02-09

Descriptions

Descriptions of Schneider Electric RPM21F7 provided by its distributors.

Characteristics Power Plug-In Relay - Zelio Rpm - 2 C/O - 120 V
Schneider Electric Miniature Power Relay; 15A; DPDT; 120VAC; 8-Blade; Mechanical Indicator; Test Button
RELAY, DPDT, 250VAC, 15A; Contact Configuration: DPDT; Coil Voltage: 120VAC; Contact Current: 15A; Product Range: Harmony RPM Series; Relay Mounting: Socket; Coil Type: -; Contact Voltage VAC: 250V; Relay Te 13M2738
Interface Relay; Series:RPM; Coil Voltage VAC Nom:120V; Coil Resistance:4430ohm; No. of Poles:2; Contacts:DPDT; Relay Mounting:Plug In; Carry Current:15A; Coil Voltage AC Max:120V; Relay Terminals:Solder Lug ;RoHS Compliant: Yes
Schneider Electric Square D Zelio Miniature Power Relay, Series: RPM, 15 A, 1/2 hp Power, 60 Hz Frequency, 120 V AC Coil, 2NO-2NC 2 Form C Contact Form, 15/7.5 A at 277 VAC/28 VDC Contact, 8 Pins, Square Base, 2 Pole, Plug-In/Socket Mounting, Faston/Flat Pin/Screw Clamp Terminal, IP40 Enclosure, -40 to 131 deg F, 1.53 in W x 0.826 in D x 1.0629 in H Dimensions

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL