Schneider Electric RM35TF30

Power/Signal Relay, DPDT, Momentary, 5A (Contact), 250VDC (Contact), AC/DC Output
$ 250.828
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric RM35TF30.

IHS

Datasheet6 pages6 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Burklin Elektronik

Inventory History

3 month trend:
+7.51%

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2016-05-11
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Schneider Electric RM35TF30 provided by its distributors.

Power/Signal Relay, DPDT, Momentary, 5A (Contact), 250VDC (Contact), AC/DC Output
Line voltage monitoring relay, 2 Form C (NO/NC), 5 A, 250 V (DC), 250 V (AC), RM35TF30
Electromechanical Relay 220/480VAC 5A DPDT(35x72x90)mm DIN Rail 3-Phase Control Relay
PHASE MONITORING RELAY, 208-480 VAC, 2 NO/NC, 5A/250V, DIN RAIL, RM35 SERIES
RELAY, 3 PH, DPDT, 194VAC, 528VAC; Product Range: Zelio Series; Contact Configuration: DPDT; Contact Current: 5A; Relay Mounting: DIN Rail; Relay Terminals: Screw; Switching Voltage Max: 250V; Supply Voltage Max: 480VAC; Phase

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL