Schneider Electric RM22LG11MR

Electromechanical Relay 24 to 240VAC 8AAC SPDT(22.5x79.5x90)mm DIN Rail Level Control Relay
$ 70.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric RM22LG11MR.

JRH Electronics

Datasheet8 pages7 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-66.44%

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schneider Electric RM22LG11MR provided by its distributors.

Electromechanical Relay 24 to 240VAC 8AAC SPDT(22.5x79.5x90)mm DIN Rail Level Control Relay
LEVEL CONTROL RELAY, 24-240V, DPDT; Supply Voltage: 240V; Response Time: -; Power Consumption: 5VA; Product Range: Zelio RM22L Series; SVHC: No SVHC (07-Jul-2017)
Level Ctrl Relay, 24-240Vac, 100Kohm; Supply Voltage:-; Response Time:-; Power Consumption:-; Product Range:- Rohs Compliant: Yes |Square D By Schneider Electric RM22LG11MR
Contact Configuration = 1CO / Output Type = Change-Over Contact (CO) / Sensitivity kOhm = 0.25 / Response Time s = 1.75 / Operating Voltage Min. VAC/DC = 20.4 / Operating Voltage Max. VAC/DC = 264 / Mounting Type = DIN Rail Mount / Termination Type = Screw Terminal / Protection Rating = IP20 / Series = Zelio Control

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL