Schneider Electric RM22LA32MR

Schneider Electric RM22LA32MR Relay Fluid Level Monitoring 2 Change-Overs
$ 74.892
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric RM22LA32MR.

IHS

Datasheet8 pages7 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-4.58%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric RM22LA32MR provided by its distributors.

Schneider Electric RM22LA32MR Relay Fluid Level Monitoring 2 Change-Overs
Level Control Relay; 24-240 VAC; 2 NO/NC; 8A/250V; DIN Rail; RM22 Series
LEVEL CONTROL RELAY, 24-240V, DPDT; Supply Voltage:240V; Response Time:-; Power Consumption:1.5W; Product Range:Zelio RM22L Series; SVHC:No SVHC (07-Jul-2017) RoHS Compliant: Yes
Contact Configuration = 2CO / Output Type = Change-Over Contact (CO) / Sensitivity kOhm = 0.25 / Response Time s = 1.75 / Operating Voltage Min. VAC/DC = 24 / Operating Voltage Max. VAC/DC = 264 / Mounting Type = DIN Rail Mount / Termination Type = Screw Terminal / Protection Rating = IP20 / Series = Zelio Control

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL