Descriptions of Schneider Electric RM17TU00 provided by its distributors.
Line voltage monitoring relay, 1 Form C (NO/NC), 5 A, 250 V (DC), 250 V (AC), RM17TU00
PHASE MONITORING RELAY, 208-480 VAC, 1 NO/NC, 5A/250V, DIN RAIL, RM17 SERIES
1 Form C, SPDT, Momentary, 22000mW (Coil), 5A (Contact), 250VDC (Contact), AC Input, Random, AC/DC Output, DIN Rail/Panel Mount
RELAY, CONTROL, MULTIFUNCTION, 208-440V; Phase Type:Three Phase; Power Consumption:1.8VA; Supply Voltage Max:480VAC; Switching Voltage Max:250V; Relay Mounting:DIN Rail; Series:Zelio; Contact Configuration:SPDT
RELAY, 3 PH, SPDT, 183VAC, 528VAC; Product Range: -; Contact Configuration: SPDT; Contact Current: 5A; Relay Mounting: DIN Rail; Relay Terminals: Screw; Switching Voltage Max: 250V; Supply Voltage Max: 480VAC; Phase Type: 3 Phas
Schneider Electric Square D Zelio Control Relay, 3-Phase Modular Measurement Multi-Function Undervoltage, Series: RM17, 5 A, 0 to 22 VA Power, 50/60 Hz Frequency, 208 to 480 VAC Coil, 1CO 1 Form C Contact Form, 5 A at 250 V AC Contact, 1 Pole, DIN Rail Mounting, Screw Clamp Terminal, IP20/IP30 Enclosure, -20 to 50 deg C, 17.5 mm W Dimensions