Schneider Electric RM17TG20

Electromechanical Relay 208 to 440VAC 5A DPDT(17.5x66.5x90)mm DIN Rail 3-Phase Control Relay
$ 120.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric RM17TG20.

JRH Electronics

Datasheet7 pages6 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Newark

TME

Inventory History

3 month trend:
-19.23%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Schneider Electric RM17TG20 provided by its distributors.

Electromechanical Relay 208 to 440VAC 5A DPDT(17.5x66.5x90)mm DIN Rail 3-Phase Control Relay
RELAY, PHASE CONTROL, 208-440VAC, 2CO; Product Range: Zelio Series; Contact Configuration: DPDT; Contact Current: 5A; Relay Mounting: DIN Rail; Relay Terminals: Screw; Switching Voltage Max: 250V; Supply Voltage Max: 440VAC; Ph
Schneider Electric RM17TG20 Zelio Control Relay Brand: Schneider Electric. Part Number: RM17TG20. Schneider Electric Square D Zelio Control Relay, 3-Phase Modular Measurement, Series: RM17, 5 A, 0 to 22 VA Power, 50/60 Hz Frequency, 208 to 480 VAC Coil, 2CO Contact Form, 2 Pole, DIN Rail Mounting, Screw Clamp Terminal, IP20/IP30 Enclosure, -20 to 50 deg C, 17.5 mm W Dimensions. Additional Description: SQD -RM17TG20 PH FAILURE ROTATN 208-480VAC 2C/O. Catalog Description: 3-phase control relay, Harmony Control Relays, 5A, 2CO, 208...480V AC..
Number of Phases = 3 / Phase Monitoring Functions = Phase Sequence / Phase Monitoring Functions = Phase Asymmetry / Operating Voltage Max. - AC V = 484 / Operating Voltage Min. V = 183 / Contact Configuration = 2CO / Mounting Type = DIN Rail Mount / Phase Monitoring Voltage Max. V = 480 / Phase Monitoring Voltage Min. V = 208 / Power Consumption VA = 22 / Protection Rating = IP20 / Switching Current A = 5 / Switching Voltage - AC V = 250 / Switching Voltage - DC V = 250 / Termination Type = Screw Terminal / Series = RM17-T / Width mm = 17.5 / Height mm = 90 / Depth mm = 72

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL