Schneider Electric RM17TG00

Electromechanical Relay 208 to 480VAC 5A SPDT(17.5x66.5x90)mm DIN Rail 3-Phase Control Relay
$ 123.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric RM17TG00.

IHS

Datasheet7 pages6 years ago

Electro Sonic

Newark

element14 APAC

Amar Radio Corporation

Inventory History

3 month trend:
-2.87%

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric RM17TG00 provided by its distributors.

Electromechanical Relay 208 to 480VAC 5A SPDT(17.5x66.5x90)mm DIN Rail 3-Phase Control Relay
Square D Phase Control Relay, Series: RM17-T, 5 A, <22 VA, 50/60 Hz, 250 V AC/DC Coil, 1CO 1 Form C, DIN Rail Mount, Threaded Terminal, LED, IP20/IP30, -40 to 158 deg F, 0.69 in W
PHASE MONITORING RELAY, SPDT, 250V; Product Range: Zelio Series; Contact Configuration: SPDT; Contact Current: 5A; Relay Mounting: DIN Rail; Relay Terminals: Screw; Switching Voltage Max: ; Available until stocks are exhausted
Number of Phases = 3 / Phase Monitoring Functions = Phase Sequence / Phase Monitoring Functions = Phase Failure / Operating Voltage Max. - AC V = 528 / Operating Voltage Min. V = 183 / Contact Configuration = 1CO / Mounting Type = DIN Rail Mount / Phase Monitoring Voltage Max. V = 480 / Phase Monitoring Voltage Min. V = 208 / Power Consumption VA = 22 / Protection Rating = IP20 / Switching Current A = 5 / Switching Voltage - AC V = 250 / Switching Voltage - DC V = 250 / Termination Type = Screw Terminal / Series = RM17-T / Width mm = 17.5 / Height mm = 90 / Depth mm = 72

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL