Schneider Electric RM17TE00

Electromechanical Relay 208 to 480VAC 5A SPDT(17.5x72x90)mm DIN Rail 3-Phase Control Relay
$ 200.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric RM17TE00.

IHS

Datasheet6 pages6 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Burklin Elektronik

Inventory History

3 month trend:
-8.18%

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2016-05-09
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Schneider Electric RM17TE00 provided by its distributors.

Electromechanical Relay 208 to 480VAC 5A SPDT(17.5x72x90)mm DIN Rail 3-Phase Control Relay
Line voltage monitoring relay, 1 Form C (NO/NC), 5 A, 250 V (DC), 250 V (AC), RM17TE00
PHASE MONITORING RELAY, 208-480 VAC, NO/NC, 5A/250V, SCREW TERMINAL, RM17 SERIES
Multi-Delay Relay, SPDT, Momentary, 18700mW (Coil), 5A (Contact), 250VDC (Contact), 0.1s Adj Min, 10s Adj Max, AC Input, AC/DC Output, DIN-Rail Mount
Square D Control Relay, Multi-Function, Series: RM17-TE, 5 A, <22 VA, 50/60 Hz, 250 V AC/DC Coil, 1CO 1 Form C, DIN Rail Mount, Threaded Terminal, LED, IP20/IP30, -40 to 158 deg F, 0.69 in W
RELAY, CONTROL, MULTIFUNCTION, 208-440V; Contact Configuration:SPDT; Power Consumption:1.8VA; Supply Voltage Max:480VAC; Switching Voltage Max:250V; Relay Mounting:DIN Rail; Series:Zelio; Phase Type:Three Phase
RELAY, 3 PH, SPDT, 183VAC, 528VAC; Product Range: -; Contact Configuration: SPDT; Contact Current: 5A; Relay Mounting: DIN Rail; Relay Terminals: Screw; Switching Voltage Max: 250V; Supply Voltage Max: 480VAC; Phase Type: 3 Phas

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL