Schneider Electric RGZE1S48M

Schneider Electric RGZE1S48M Relay socket 77x15.8x62 mm 1pc
$ 4.872
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric RGZE1S48M.

Farnell

Datasheet4 pages9 years ago

element14 APAC

Newark

Amar Radio Corporation

Burklin Elektronik

Inventory History

3 month trend:
-33.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric RGZE1S48M provided by its distributors.

Schneider Electric RGZE1S48M Relay socket 77x15.8x62 mm 1pc
Schneider Electric Harmony Elektromechanische Relais RGZE1S48M - RGZE1S48M
RELAY SOCKET, 250 VAC, 5A, FOR RXG2 RELAY, HARMONY SERIES
SOCKET 250VAC 10A FOR RXG2 RELAY Pack of 10
Relay Socket, RELAY, 8 Contact(s), Snap On
Schneider SOCKET 250VAC10A FOR RXG2 RELAY
Relay Socket, 5A, 300V, Screw Terminal
SOCKET, SEPARATE CONTACT, 5A, RXG2, SCREW CONNECTOR, 250VAC
Schneider Electric RGZE1S48M リレーソケット
Relay Socket, 8Pos, 5A, 250Vac, Screw; Socket Mounting:Din Rail; Socket Terminals:Screw; No. Of Pins:8Pins; Current Rating:5A; Voltage Rating:250V; Product Range:-; Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Schneider Electric RGZE1S48M
HARMONY, SOCKET WITH CLAMP, FOR
Square D (Schneider Electric) RGZE1S48M Zelio Socket. Schneider Electric Square D Zelio Socket, 250 VAC, 5 A, 2 Pole, -40 to 70 deg C, For Use With: Zelio RXG2 Plug-In Relay, Screw Connector Terminal, IP20 Enclosure, 15.8 mm W x 73 mm D x 77.5 mm H Dimensions. Additional Description: SQD -RGZE1S48M SOCKET 250VAC 10A FOR RXG2 RELAY. Catalog Description: Harmony, Socket with clamp, for RXG2 relays, 5 A, screw connectors, separate contact.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • RGZE1S48M.