Schneider Electric REG96PUN1RHU

Temperature Controller, 96X48, Univ, 1 Emr, 3 Alrm, Modbus, 100/240 VAC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric REG96PUN1RHU.

IHS

Datasheet2 pages7 years ago

element14 APAC

TodayComponents

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-06-12
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Schneider Electric REG96PUN1RHU provided by its distributors.

TEMPERATURE CONTROLLER, 96X48, UNIV, 1 EMR, 3 ALRM, MODBUS, 100/240 VAC
TEMP CONTROLLER, 1 EMERGENCY, 3 ALARM, MODBUS, 100/240 VAC, ZELIO REG SERIES
CONTROLLER, TEMP, 48X96, 100-240V, RLY; Thermocouple Type:B, E, J, K, N, R, S, T, PLII; Operating Temperature Max:50°C; Operating Temperature Min:-10°C; SVHC:No SVHC (19-Dec-2011); No. of Outputs:1; Output Type:Relay; Supply Voltage Max:240V; Supply Voltage Min:100V
SCHNEIDER ELECTRIC REG96PUN1RHU Temp Ctrl, 1 EMR, 100/240 VAC, 1/8DIN, Mo. More details: Temperature Controller, Digital, Universal Sensor Type, Input Voltage 100/240VAC, Length (In.) 4.00, Width (In.) 2.00, Depth (In.) 4.50, 3 Amps, Control Mode PID, Control Period 0 to 99Hr 59min., High Luminosity LED Digital Display, Process & Set Point Values, No additional modules, MODBUS, DIN Type 1/8, Hysteresis 0.01 Percent of Full Scale, Setting Accuracy +/-0.3 Percent FS, Output (1) 3A Relay, Alarms 3, Power Consumption 12 VA, Switch Function SPDT, Temp. Range Based on Input

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL