Schneider Electric RE22R1QMQ

Relay Time Delay 100HR 8A 250V
$ 62.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric RE22R1QMQ.

IHS

Datasheet7 pages7 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

TME

Inventory History

3 month trend:
-15.74%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Schneider Electric RE22R1QMQ provided by its distributors.

RELAY TIME DELAY 100HR 8A 250V
Timer, 230VAC/380-440VAC IN, 8A SPDT OUT, STAR-DELTA | Schneider Electric RE22R1QMQ
STAR DELTA TIMING RELAY 230VAC /440VAC - 1C/0
Schneider Electric Harmony Tijdsrelais RE22R1QMQ - RE22R1QMQ
TIMER230VAC/380-440VAC IN,8ASPDT OUTSTARDELTA
Time Delay Rly, Spdt, 0.1S-100H, 240Vac; Contact Voltage Vdc:-; Time Min:0.1S; Time Max:100H; Product Range:Harmony Re22 Series; Contact Configuration:Spdt; Contact Current:8A; Relay Mounting:Din Rail; Contact Voltage Vac:250V Rohs Compliant: Yes |Schneider Electric RE22R1QMQ
Contact Configuration = 1CO / Switching Current - AC A = 8 / Switching Current - DC A = 8 / Switching Voltage - AC V = 250 / Mode of Operation = Star-Delta / Number of Functions = 1 / Number of Time Ranges = 7 / Time Setting Min. ms = 50 / Time Setting Max. s = 300 / Time Delay ms = 100 / Operating Voltage Min. V = 230 / Operating Voltage Max. V = 440 / Termination Type = Screw Terminal / Protection Rating = IP20 / Protection Rating = IP40 / Protection Rating = IP50 / Series = Zelio Time

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL