Schneider Electric RE22R1MAMR

On-delay Timing Relay - 0.05s - 300h - 24 - 240V AC/DC - 1C/O
$ 69.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric RE22R1MAMR.

IHS

Datasheet8 pages7 years ago

Farnell

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-55.56%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schneider Electric RE22R1MAMR provided by its distributors.

On-delay Timing Relay - 0.05s - 300h - 24 - 240V AC/DC - 1C/O
TIME RE22 MODULAR TIMING RELAY,8 A,24-240 VAC,2 C/O, MULTI-FUNCTION
MODULAR TIMING RELAY, 8A, 1CO, 0.05S - 300H, ON DELAY, 24-240 VACDC
Time Delay Relay, Spdt, 0.05S-300H, 240V; Contact Voltage Vdc:-; Time Min:0.05S; Time Max:300H; Product Range:Harmony Re22 Series; Contact Configuration:Spdt; Contact Current:8A; Relay Mounting:Din Rail; Contact Voltage Vac:250V Rohs Compliant: Yes |Schneider Electric RE22R1MAMR
Contact Configuration = 1CO / Switching Current - AC A = 8 / Switching Current - DC A = 8 / Switching Voltage - AC V = 250 / Mode of Operation = Multifunction / Number of Time Ranges = 10 / Time Setting Min. ms = 50 / Time Setting Max. h = 300 / Time Delay ms = 100 / Operating Voltage Min. V = 24 / Operating Voltage Max. V = 240 / Termination Type = Screw Terminal / Protection Rating = IP20 / Protection Rating = IP40 / Protection Rating = IP50 / Series = Zelio Time

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • RE22R1MAMR.