Schneider Electric RE22R1AMR

Time Delay Relay 24 to 240VDC 24 to 240VAC 8A SPDT( (22.5mm 73mm 90mm)) DIN Rail
$ 57.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric RE22R1AMR.

Electro Sonic

Datasheet15 pages10 years ago

Farnell

JRH Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.04%

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-09-20
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Schneider Electric RE22R1AMR provided by its distributors.

Time Delay Relay 24 to 240VDC 24 to 240VAC 8A SPDT( (22.5mm 73mm 90mm)) DIN Rail
Dual function relay, Harmony Timer Relays, A, 1 CO, 0.05s.300h, power on delay, 24.240V AC DC
ON DELAY TIMING RELAY, 0.05S-300H, 24-240VACDC, 1CO
MODULAR TIMING RELAY, SPDT, 250 VAC, 8 A, ROTARY KNOB, SCREW TERMINAL
On-Delay Relay, SPDT, Momentary, 0.006A (Coil), 240VDC (Coil), 1500mW (Coil), 0.05s Adj Min, 1080000s Adj Max, AC/DC Input, AC Output, DIN-Rail Mount
Time Delay Relay, Spdt, 300H, 250V, 8A; Contact Voltage Vdc:-; Time Min:0.05S; Time Max:300H; Product Range:Zelio Time Re22 Series; Contact Configuration:Spdt; Contact Current:8A; Relay Mounting:Din Rail; Contact Voltage Vac:250V; Rohs Compliant: Yes |Schneider Electric RE22R1AMR
Contact Configuration = 1CO / Switching Current - AC A = 8 / Switching Current - DC A = 8 / Switching Voltage - AC V = 250 / Switching Power - AC kVA = 2 / Switching Power - DC kVA = 2 / Mode of Operation = ON-Delay / Number of Functions = 2 / Number of Time Ranges = 10 / Time Setting Min. s = 0.05 / Time Setting Max. h = 300 / Time Delay ms = 120 / Operating Voltage Min. VAC/VDC = 24 / Operating Voltage Max. VAC = 240 / Termination Type = Screw Terminal / Protection Rating = IP20 / Protection Rating = IP40 / Series = Zelio Time

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • RE22R1AMR.