Schneider Electric RE17RMXMU

Relay Time Delay 100HR 8A 250V
$ 75.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric RE17RMXMU.

IHS

Datasheet16 pages7 years ago

Farnell

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-32.21%

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric RE17RMXMU provided by its distributors.

RELAY TIME DELAY 100HR 8A 250V
Multifunction relay, Harmony Timer Relays, 8A, 1CO, 0.1s.10h, pulse delay, 24V DC or 24.240V AC DC
Multi Function Multi Function TDR; Screw; 1 s to 100 h; NO/NC; 2 Contacts; SPDT
HARMONY, MODULAR TIMING RELAY, 8
Schneider Electric Harmony Tijdsrelais RE17RMXMU - RE17RMXMU
Time Delay Relay, Spdt, 0.1S-100H, 240V; Contact Voltage Vdc:-; Time Min:0.1S; Time Max:100H; Product Range:Zelio Re17 Series; Contact Configuration:Spdt; Contact Current:8A; Relay Mounting:Din Rail; Contact Voltage Vac:250V Rohs Compliant: Yes |Square D By Schneider Electric RE17RMXMU
Contact Configuration = 1CO / Switching Current - AC A = 8 / Switching Current - DC A = 8 / Switching Voltage - AC V = 250 / Mode of Operation = Multifunction / Number of Functions = 4 / Number of Time Ranges = 7 / Time Setting Min. ms = 100 / Time Setting Max. h = 100 / Time Delay ms = 100 / Operating Voltage Min. V = 24 / Operating Voltage Max. V = 240 / Termination Type = Screw Terminal / Protection Rating = IP20 / Protection Rating = IP40 / Protection Rating = IP50 / Series = Zelio Time

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL