Schneider Electric RE17RMMW

Multifunction Time Delay Relay, Interval, Off/On Delay, Symmetrical Flashing, 1 Functions
$ 69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric RE17RMMW.

IHS

Datasheet17 pages7 years ago

Electro Sonic

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
+11.79%

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Schneider Electric RE17RMMW provided by its distributors.

Multifunction Time Delay Relay, Interval, Off/On Delay, Symmetrical Flashing, 1 Functions
Time Delay Relay 12 to 240VDC 12 to 240VAC 8DC/8AAC SPDT(17.5x72x90)mm DIN Rail
TIME DELAY RELAY 10 FUNCTIONS 1 S TO 100 HOUR RANGE 12 TO 240 V AC/DC - 1 OC
Telemecanique Zelio Modular Timing Relay, Series: RE17R, 5 V DC, 8 A, 1CO 1 Form C Contact Form, 0.1 s to 100 hr Time Setting, 12 to 240 VAC/V DC Coil, DIN Rail Mounting, 0.69 in W Dimensions
Time Delay Relay, Spdt, 0.1S-100H, 240V; Contact Voltage Vdc:-; Time Min:0.1S; Time Max:100H; Product Range:Harmony Re17L Series; Contact Configuration:Spdt; Contact Current:8A; Relay Mounting:Din Rail; Contact Voltage Vac:250V Rohs Compliant: Yes |Schneider Electric RE17RMMW
Contact Configuration = 1CO / Switching Current - AC A = 8 / Switching Current - DC A = 8 / Switching Voltage - AC V = 250 / Mode of Operation = Multifunction / Number of Functions = 5 / Number of Time Ranges = 7 / Time Setting Min. ms = 100 / Time Setting Max. h = 100 / Time Delay ms = 100 / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 12 / Termination Type = Screw Terminal / Protection Rating = IP20 / Protection Rating = IP40 / Protection Rating = IP50 / Series = Zelio Time

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL