Schneider Electric RE17RLMU

Clock generators, 0.1 s to 100 h, 1 Form C (NO/NC), 24-240 VAC, 8 A/250 VAC, RE17RLMU
$ 52.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric RE17RLMU.

IHS

Datasheet9 pages7 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+4.94%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric RE17RLMU provided by its distributors.

Clock generators, 0.1 s to 100 h, 1 Form C (NO/NC), 24-240 VAC, 8 A/250 VAC, RE17RLMU
RELAY TIME DELAY 100HR 8A 250V
Asymmetrical Multi Function TDR; Screw; 0.1 s to 100 h; NO/NC; 2 Contacts; SPDT
Dual function relay, Harmony Timer Relays, 8A, 1CO, 1s.100h, asymmetrical flashing, 24V DC or 24.240V AC DC
DUAL FUNCTION FLASHING RELAY 240V 8AMP
Schneider Electric Harmony Tijdsrelais RE17RLMU - RE17RLMU
Time Delay Relay, Spdt, 100H, 250Vac; Contact Voltage Vdc:-; Time Min:1S; Time Max:100H; Product Range:-; Contact Configuration:Spdt; Contact Current:8A; Relay Mounting:Din Rail; Contact Voltage Vac:250Vac; Relay Terminals:Screw; Nomrohs Compliant: Yes |Schneider Electric RE17RLMU
Contact Configuration = 1CO / Switching Current - AC A = 8 / Switching Current - DC A = 8 / Switching Voltage - AC V = 250 / Mode of Operation = Asymmetrical Flasher / Number of Functions = 2 / Number of Time Ranges = 7 / Time Setting Min. ms = 100 / Time Setting Max. h = 100 / Time Delay ms = 100 / Operating Voltage Min. V = 24 / Operating Voltage Max. V = 240 / Termination Type = Screw Terminal / Protection Rating = IP20 / Protection Rating = IP40 / Protection Rating = IP50 / Series = Zelio Time

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL