Schneider Electric RE17RAMU

Time Delay Relay 24VDC 24 to 240VAC 8DC/8AAC SPDT(17.5x72x90)mm DIN Rail
$ 42.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric RE17RAMU.

IHS

Datasheet9 pages7 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+12.14%

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric RE17RAMU provided by its distributors.

Time Delay Relay 24VDC 24 to 240VAC 8DC/8AAC SPDT(17.5x72x90)mm DIN Rail
ON-DELAY TIMING RELAY - 1 S..100 H - 24..240 VAC - 1 OC, RE17 SERIES
MODULAR TIMING RELAY, 8 A, 1 CO, 1 S..100 H, ON DELAY, 24...240 V AC
Time relay, 0.1 s to 100 h, delayed switch-on, 1 Form C (NO/NC), 24-240 VAC, 8 A/250 VAC, RE17RAMU
Zelio Time On-Delay Relay, 8A,
Schneider Electric On Delay Timer; 24-240VAC/DC; 1s - 100h Time Range; SPDT; 8A; Power Trigger; DIN Rail Mount; Single Function; Onboard Adjustment
On-Delay Relay, 1 Form C, SPDT, Momentary, 0.025A (Coil), 24VDC (Coil), 600mW (Coil), 8A (Contact), 250VDC (Contact), 0.1s Adj Min, 360000s Adj Max, AC/DC Input, Random, AC/DC Output, Panel Mount
Square D Zelio Modular Timing Relay, Series: RE17R, Operation Mode: On-Delay, 10 V DC, 8 A, 1CO 1 Form C Contact Form, 0.1 s to 100 hr Time Setting, 24/240 VAC/V DC Coil, DIN Rail Mounting, 0.69 in W Dimensions
TIME DELAY RELAY, SPDT, 8A, 250V; Contact Voltage VDC:-; Time Min:1s; Time Max:100h; Product Range:Zelio Series; Contact Configuration:SPDT; Contact Current:8A; Relay Mounting:DIN Rail; Contact Voltage VAC:250V; Relay RoHS Compliant: Yes
Contact Configuration = 1CO / Switching Current - AC A = 8 / Switching Current - DC A = 8 / Switching Voltage - AC V = 250 / Switching Power - AC kVA = 2 / Switching Power - DC kVA = 2 / Mode of Operation = ON-Delay / Number of Functions = 1 / Number of Time Ranges = 7 / Time Setting Min. s = 0.1 / Time Setting Max. h = 100 / Time Delay ms = 120 / Operating Voltage Min. VAC/DC = 24 / Operating Voltage Max. VAC = 240 / Termination Type = Screw Terminal / Protection Rating = IP20 / Protection Rating = IP40 / Series = Zelio Time

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL