Schneider Electric MG24546

Supplementary Protector, UL1077, 3-POLE, 63A, 480/277 VAC, D-durve, Box Lug
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric MG24546.

RS (Formerly Allied Electronics)

Datasheet2 pages6 years ago
Datasheet7 pages17 years ago
Datasheet1 page20 years ago
Datasheet2 pages0 years ago

Newark

Related Parts

ABB ControlT1N050TL
Circuit Breaker, 3-P, 50A/600V 347V/600Y Rated, 22KAIC@480V Includes Terminal Lugs
SiemensCQD180
Siemens Industry Inc Breaker Cqd 1P 80A 277Vac 14Ka Din Rail
Square DMG24545
CIRCUIT BREAKER, MAGNETIC, TOGGLE, 50A, DIN RAIL, 3 POLE, 480Y/277VAC, D CURVE
Square DMG24474
Circuit Breaker; Mag; Togl; Cur-Rtg 63A; DIN Rail; 3 Pole; Vol-Rtg 480Y/277VAC; C
Square DMG17469
CIRCUIT BREAKER, MAGNETIC, HANDLE, 60A, DIN RAIL, 3 POLE, 480Y/277VAC, C CURVE
Square DMG17474
CIRCUIT BREAKER, MAG, HNDL, 8A, DIN RAIL, 2 POLE, VOL-RTG 240/125VAC/VDC, C

Descriptions

Descriptions of Schneider Electric MG24546 provided by its distributors.

SUPPLEMENTARY PROTECTOR, UL1077, 3-POLE, 63A, 480/277 VAC, D-DURVE, BOX LUG
SUPPLEMENTARY PROTECTOR 480Y/277V 63A 3P RoHS Compliant: Yes
MTD MULTI9 C60N SERIES SUPPLEMENTARY PROTECTOR UL 1077
Joystick; 3 position spring return
SQUARE D MG24546 Supp Protectr, 63A, 3P, D, 277/480VAC, 125VDC. More details: IEC Supplementary Protector, Amps 63, Number of Poles 3, Curve Type D, AC Voltage Rating 277/480VAC, DC Voltage Rating 125VDC, Max. AIR Rating 5kA, Trip Type Thermal Magnetic, Terminal Connection Lug, Mounting DIN Rail, Min. Wire Size 14 AWG, Max. Wire Size 2 AWG, Length 3.19 In., Width 2.13 In., Depth 3.00 In., Standards UL 1077, CE, CSA, IEC, Series C60N

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • MG24546.