Schneider Electric MG17472

Supplementary Protector, UL1077, 3-POLE, 30A, 480/277 VAC, D-durve, Box Lug
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric MG17472.

RS (Formerly Allied Electronics)

Datasheet6 pages17 years ago
Datasheet2 pages6 years ago
Datasheet1 page20 years ago
Datasheet2 pages0 years ago

Newark

Supply Chain

Introduction Date2025-05-08
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2021-07-12

Related Parts

Schneider ElectricMG17468
Circuit Breaker; 3; 35 A; Thermal Magnetic; 0.625 in.; Black; UL Recognized
Schneider ElectricMG17473
CIRCUIT BREAKER, 3, 35 A, THERMAL MAGNETIC, 0.625 IN., BLACK, UL RECOGNIZED
Square DMG17467
CIRCUIT BREAKER, MAGNETIC, HANDLE, 30A, DIN RAIL, 3 POLE, 480Y/277VAC, C CURVE
SiemensCQD125
Siemens Industry Inc Breaker Cqd 1P 25A 277Vac 14Ka Din Rail
SiemensCQD130
Siemens Industry Inc Breaker Cqd 1P 30A 277Vac 14Ka Din Rail
SiemensCQD235
Siemens Industry Inc Breaker Cqd 2P 35A 480/277V 14Ka Din

Descriptions

Descriptions of Schneider Electric MG17472 provided by its distributors.

SUPPLEMENTARY PROTECTOR, UL1077, 3-POLE, 30A, 480/277 VAC, D-DURVE, BOX LUG
Supplementary Protector , 30A, 3-Pole, 10kA@240VAC - 5kA@480Y/277VAC
THERMAL MAGNETIC CIRCUIT BREAKER
Supplementary Protector 480Y/277V 30A 3P
Multi 9 Miniature Circuit Breaker,
3P IEC Supplementary Protector 30A 277/480VAC
MTD MULTI9 C60N SERIES SUPPLEMENTARY PROTECTOR UL 1077
Thermal Magnetic Circuit Breaker; Voltage Rating, VAC:240V; Current Rating:30A; No. of Poles:3; Tripping Characteristic:D; Current Rating:30A; Mounting:DIN Rail; Mounting Type:DIN Rail; Voltage, AC:240V; Voltage, DC:0V ;RoHS Compliant: Yes

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL