Descriptions of Schneider Electric MD3304X provided by its distributors.
Schneider Electric MD Enclosed Motor Disconnect Switch MD3304X - MD3304X
Nonfusible, Disconnect Switch, General Duty, 240 V, 480 V, 600 V, 3PST
SWITCH, LOAD BREAK, 3P, 600VAC, 30A; No. of Poles: 3 Pole; Contact Voltage AC Max: 600V; Contact Current AC Max: 30A; IP / NEMA Rating: NEMA 1, 3, 3R, 4, 4X, 12; Switch Disconnector Terminal Style: -; Appr 52T4374
Switch, Load Break, 3P, 600Vac, 30A; No. De Polos:3 Polos; Contacto, Tensión Ac Max:600V; Contacto, Intensidad Ac Max:30A; Rango De Producto:- |Schneider Electric MD3304X
Square D (Schneider Electric) MD3304X Motor Disconnect Switch. Schneider Electric Square D™ Motor Disconnect Switch, 600 VAC, 30 A, 7-1/2 hp, 20 hp, 25 hp, 3 ph, 3 Pole, NEMA 4X Enclosure, 6.38 in H x 3.9 in W x 4.37 in D Dimensions, Polycarbonate. Additional Description: SQD -MD3304X Switch Motor Disconnect 30A 3P NEMA 4X. Catalog Description: Motor disconnect switch, 3 P, 30 A, NEMA 1, 3, 3R, 4, 4X and 12 enclosure.