Schneider Electric M9F43215

IEC Miniature Circuit Breaker, MULTI9 Series, 15A, 2 Pole, 240/415/440V AC, 14kA at 240V AC
$ 175.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric M9F43215.

IHS

Datasheet3 pages6 years ago

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.15%

CAD Models

Download Schneider Electric M9F43215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Introduction Date2019-08-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric M9F43215 provided by its distributors.

IEC Miniature Circuit Breaker, MULTI9 Series, 15A, 2 Pole, 240/415/440V AC, 14kA at 240V AC
Circuit Breaker; Miniature; Multi9; 2P; 15A; D-Curve; Branch Protection
Schneider Electric Thermal Magnetic Circuit Breaker; 2-Pole; 15A; 480Y/277VAC/60VDC; Lever; Box Lug Terminal; D Trip Curve; UL 489
Mcb, 2 Pole, 15A, 440Vac, Din Rail; Product Range:Multi 9 C60Bp Series; Current Rating:15A; No. Of Poles:2 Pole; Voltage Rating Vdc:-; Voltage Rating Vac:440V; Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Schneider Electric M9F43215
Schneider Electric M9F43215 Miniature Circuit Breaker Brand: Schneider Electric. Part Number: M9F43215. Schneider Electric Miniature Circuit Breaker, Multi-Standard, Series: C60BP, 240/415/440 V AC, 15 A, 50/60 Hz Frequency, 10 kA Interrupt, Thermal Magnetic Trip, 12X In AC/17X In DC Trip, 2 Pole, Toggle Actuator, Tunnel Terminal Connection, 18 to 8 AWG Cu Wire, IP20/IP40 Enclosure, Clip-On/DIN Rail Mounting, -22 to 158 deg F, 1.42 in W x 2.83 in D x 4.06 in H Dimensions, Gray. Additional Description: SQD -M9F43215 Multi9 C60BP 2P D 15A 10kA 480Y/277V. Catalog Description: Miniature circuit breaker (MCB), Multi9 C60BP, 2P, 15A, D curve, 10kA (UL489), 10kA (IEC/EN 60947-2)..

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL