Schneider Electric M9F43135

IEC Miniature Circuit Breaker, MULTI9 Series, 35A, 1 Pole, 240/415V AC, 14kA at 120/240V AC
$ 79.439
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric M9F43135.

IHS

Datasheet3 pages6 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download Schneider Electric M9F43135 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Introduction Date2019-08-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Schneider Electric M9F43135 provided by its distributors.

IEC Miniature Circuit Breaker, MULTI9 Series, 35A, 1 Pole, 240/415V AC, 14kA at 120/240V AC
Circuit Breaker; Miniature; Multi9; 1P; 35A; D-Curve; Branch Protection
Circuit breaker, 1 pole, D Curve, 35 A, 277 V, DIN rail
Multi 9 - C60BP - MCB - 1P - 35 A - D Curve - 277 V - 10 kA - UL 489
Schneider Electric Multi9 OEM M9F43135 - M9F43135
1 Pole(s), 35A, 415VAC, 60VDC, Din Rail
CIR BRKR THERM-MAG 415VAC/60VDC
Mcb, 1 Pole, 35A, 415Vac/60Vdc, Din Rail; Product Range:Multi 9 C60Bp Series; Current Rating:35A; No. Of Poles:1 Pole; Voltage Rating Vdc:60V; Voltage Rating Vac:415V; Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Schneider Electric M9F43135

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL