Schneider Electric M9F42130

IEC Miniature Circuit Breaker, MULTI9 Series, 30A, 1 Pole, 240/415V AC, 14kA at 120/240V AC
$ 106.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric M9F42130.

IHS

Datasheet3 pages6 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.18%

CAD Models

Download Schneider Electric M9F42130 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Schneider Electric M9F42130 provided by its distributors.

IEC Miniature Circuit Breaker, MULTI9 Series, 30A, 1 Pole, 240/415V AC, 14kA at 120/240V AC
Circuit Breaker; Miniature; Multi9; 1P; 30A; C-Curve; Branch Protection
Schneider Electric Thermal Magnetic Circuit Breaker; 1-Pole; 30A; 277VAC/60VDC; Lever; Box Lug Terminal; C Trip Curve; UL 489
Mcb, 1 Pole, 30A, 415Vac/60Vdc, Din Rail; Product Range:Multi 9 C60Bp Series; Current Rating:30A; No. Of Poles:1 Pole; Voltage Rating Vdc:60V; Voltage Rating Vac:415V; Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Schneider Electric M9F42130
Schneider Electric M9F42130 Multi9 Miniature Circuit Breaker Brand: Schneider Electric. Part Number: M9F42130. Schneider Electric Multi9 Miniature Circuit Breaker, Multi-Standard, Series: C60BP, 240/415 VAC, 60 VDC, 30 A, 50/60 Hz Frequency, 10 kA Interrupt, C-Curve/Thermal Magnetic Trip, 8.5X In AC/12X In DC Trip, 1 Pole, Toggle Actuator, Tunnel Terminal Connection, 18 to 2 AWG Copper Wire, IP20/IP40 Enclosure, Clip-On/DIN Rail Mounting, -22 to 158 deg F, 4.06 in H x 0.71 in W x 2.83 in D Dimensions, Gray. Additional Description: SQD -M9F42130 Multi9 C60BP 1P C 30A 10kA 277V UL489. Catalog Description: Miniature circuit breaker (MCB), Multi9 C60BP, 1P, 30A, C curve, 14kA (UL489), 10kA (IEC/EN 60947-2)..

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL