Schneider Electric M9F23308

Miniature Circuit Breaker, C60SP Series, 8A, 3 Pole, 240/415/440V AC, 14kA at 240V AC, D Curve
$ 207.931
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric M9F23308.

IHS

Datasheet3 pages6 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-32.14%

CAD Models

Download Schneider Electric M9F23308 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Schneider Electric M9F23308 provided by its distributors.

Miniature Circuit Breaker, C60SP Series, 8A, 3 Pole, 240/415/440V AC, 14kA at 240V AC, D Curve
Circuit Breaker; Miniature; Multi9; 3P; 8A; D-Curve; Supplementary Protection
Schneider Electric Supplementary Thermal Magnetic Circuit Breaker; 3-Pole; 8A; 480Y/277VAC/60VDC; Lever; Box Lug Terminal; D Trip Curve; UL 1077
Mcb, 3 Pole, 8A, 440Vac, Din Rail; Product Range:Multi 9 C60Sp Series; Current Rating:8A; No. Of Poles:3 Pole; Voltage Rating Vdc:-; Voltage Rating Vac:440V; Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Schneider Electric M9F23308
Schneider Electric M9F23308 Miniature Circuit Breaker Brand: Schneider Electric. Part Number: M9F23308. Schneider Electric Miniature Circuit Breaker, Multi-Standard, Series: C60SP, 240/415/440 V AC, 8 A, 50/60 Hz Frequency, 10 kA Interrupt, Thermal Magnetic Trip, 12X In AC Trip, 3 Pole, Toggle Actuator, Tunnel Terminal Connection, 18 to 8 AWG Cu Wire, IP20/IP40 Enclosure, Clip-On/DIN Rail Mounting, -22 to 158 deg F, 2.13 in W x 2.83 in D x 3.19 in H Dimensions, Gray. Additional Description: SQD -M9F23308 Multi9 C60SP 3P D 8A 10kA 480Y/277V MCB. Catalog Description: Miniature circuit breaker (MCB), Multi9 C60SP, 3P, 8A, D curve, 10kA (UL1077), 10kA (IEC/EN 60947-2)..

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL