Schneider Electric M9F21232

Miniature Circuit Breaker, C60SP Series, 32A, 2 Pole, 240/415/440V AC, 14kA at 240V AC, B Curve
$ 146.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric M9F21232.

IHS

Datasheet3 pages6 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-84.44%

CAD Models

Download Schneider Electric M9F21232 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schneider Electric M9F21232 provided by its distributors.

Miniature Circuit Breaker, C60SP Series, 32A, 2 Pole, 240/415/440V AC, 14kA at 240V AC, B Curve
Circuit Breaker; Miniature; Multi9; 2P; 32A; B-Curve; Supplementary Protection
Multi 9 - C60Sp - Mcb - 2P - 32 A - B Curve - 480Y/277 V - 10 Ka - Ul 1077
Circuit breaker, 2 pole, B Curve, 32 A, 277 V, DIN rail
Schneider Electric Multi9 OEM M9F21232 - M9F21232
2 Pole(s), 32A, 440VAC, Din Rail
Mcb, 2 Pole, 32A, 440Vac, Din Rail; Product Range:Multi 9 C60Sp Series; Current Rating:32A; No. Of Poles:2 Pole; Voltage Rating Vdc:-; Voltage Rating Vac:440V; Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Schneider Electric M9F21232

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL