Schneider Electric LXM32MD30N4

Motion servo drive, Lexium 32, 30A, three phase, supply voltage 208 to 480V, 3kW
$ 2,411.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LXM32MD30N4.

Amar Radio Corporation

Datasheet6 pages2 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.45%

CAD Models

Download Schneider Electric LXM32MD30N4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric LXM32MD30N4 provided by its distributors.

Motion servo drive, Lexium 32, 30A, three phase, supply voltage 208 to 480V, 3kW
Servo Motor Drive, 3-Ph, 3Kw, 10A, 480V; Power Rating:3Kw; No. Of Phases:Three Phase; Output Current Max:10A; Supply Frequency:50Hz/60Hz; Supply Voltage Min:200V; Supply Voltage Max:480V; Product Range:Lexium 32 Series Rohs Compliant: Yes |Schneider Electric LXM32MD30N4
" Square D (Schneider Electric) LXM32MD30N4 Lexium Motion Servo Drive. Schneider Electric Lexium™ Motion Servo Drive, 208/480 VAC, 7/23.5/19.5/21.9 A, 50/60 Hz, 3 kW, 3 ph, Motor Encoder Feedback, IP20, Integrated Fan Cooling, XLPE/EPR Insulation, 12 to 10 AWG Cable, Environmental Conditions: 32 to 122 deg F Operating Temperature, 237 mm Length, 2.68 in W, 10.63 in Height, Copper. Additional Description: SQD -LXM32MD30N4 LXM32 Modular 30A RMS peak 3ph 480V. Catalog Description: Motion servo drive, Lexium 32, three phase supply voltage 208/480 V, 3 kW."
This Lexium 32 Servo Drive Works At A Rated Supply Voltage From 208V Ac To 480V Ac. It Can Feed 3-Phase Synchronous Motors Bmh Or Bsh, Its Continuous Output Current Is 10A At 8Khz. The Compact Size Of The Servo Drive And Associated Servo Motor Provides Maximum Power In The Minimum Space. This Servo Drive Is Specifically Designed For Industrial Machines. It Offers High Performance, Power And Simplicity Of Use In Motion Control Applications. It Complies With International Standards Iec/En 61800-5-1, Iec/En 61800-3, And Is Ul And Csa And Is Ul And Csa Certified And Ce Marked. It Has Been Developed To Meet The Requirements Of Directives Regarding Protection Of The Environment (Rohs).

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL