Schneider Electric LXD1B7

Schneider Tesys D - Contactor Coil - LXD1 - 24 V AC 50/60 Hz For 9… 38 A Contactor
$ 30.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LXD1B7.

RS (Formerly Allied Electronics)

Datasheet1 page13 years ago
Datasheet2 pages5 years ago
Datasheet2 pages6 years ago
Datasheet1 page0 years ago

Burklin Elektronik

Newark

Inventory History

3 month trend:
-36.54%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Schneider Electric LXD1B7 provided by its distributors.

SCHNEIDER TESYS D - CONTACTOR COIL - LXD1 - 24 V AC 50/60 HZ FOR 9… 38 A CONTACTOR
Magnetic Starter/Contactor Coil 24V 60/50Hz TeSys D-Line Series
Contactor coil, 24V, 50/60 Hz for LC1D09/D38, LXD1B7
ELECTRIC CONTACTOR FOR LP1 SERIES, TESYS D SERIES
Schneider Electric TeSys D LXD1B7 - LXD1B7
TeSys D Contactor Coil, 24V AC
COIL FOR D09-D38/CAD 24VAC 50/60
SPARE COIL, 50/60HZ, 24V; AC Coil Power:7.5VA; Coil Operating Lower Percent Limit:80%; Coil Operating Upper Percent Limit:110%; Max Coil Operating Frequency:60Hz; Min Coil Operating Frequency:50Hz; Standard:EN60947 - 1; Voltage, Coil AC Nom:24V ac; Voltage, Insulation:690V

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • LXD 1B7